Part Details for TLV73315PDQNT by Texas Instruments
Overview of TLV73315PDQNT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV73315PDQNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38489-1-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3578 In Stock |
|
$0.2967 / $0.8900 | Buy Now |
DISTI #
2156-TLV73315PDQNT-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.3400 | Buy Now |
DISTI #
595-TLV73315PDQNT
|
Mouser Electronics | LDO Voltage Regulators Cap-Free,300mA,LDO Reg RoHS: Compliant | 527 |
|
$0.2960 / $0.8200 | Buy Now |
|
Rochester Electronics | TLV733P Capacitor-free 300-mA low-dropout (LDO) regulator with foldback current limit for portable devices RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.2913 / $0.3427 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 1.5V 300MA 4X2SON | 166240 |
|
RFQ |
Part Details for TLV73315PDQNT
TLV73315PDQNT CAD Models
TLV73315PDQNT Part Data Attributes
|
TLV73315PDQNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV73315PDQNT
Texas Instruments
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.122 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.521 V | |
Output Voltage1-Min | 1.479 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 1 mm |
Alternate Parts for TLV73315PDQNT
This table gives cross-reference parts and alternative options found for TLV73315PDQNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV73315PDQNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV73315PDQNR3 | 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TLV73315PDQNT vs TLV73315PDQNR3 |
TLV73315PDQNR | 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TLV73315PDQNT vs TLV73315PDQNR |