Part Details for TLV74012PDQNR by Texas Instruments
Overview of TLV74012PDQNR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLV74012PDQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV74012PDQNRCT-ND
|
DigiKey | IC REG LIN 1V 300MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36500 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
595-TLV74012PDQNR
|
Mouser Electronics | LDO Voltage Regulators 300-mA low-dropout (LDO) regulator with foldback current limit 4-X2SON -40 to 85 RoHS: Compliant | 22312 |
|
$0.0230 / $0.2400 | Buy Now |
DISTI #
TLV74012PDQNR
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.3A, X2SON4, SMD Min Qty: 1 | 0 |
|
$0.0383 / $0.4114 | RFQ |
Part Details for TLV74012PDQNR
TLV74012PDQNR CAD Models
TLV74012PDQNR Part Data Attributes
|
TLV74012PDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV74012PDQNR
Texas Instruments
300-mA low-dropout (LDO) regulator with foldback current limit 4-X2SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.46 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 1 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1 mm |