-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mA low-IQ low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48711-1-ND
|
DigiKey | IC REG LINEAR 1.2V 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60583 In Stock |
|
$0.0413 / $0.3600 | Buy Now |
DISTI #
595-TLV74312PDBVR
|
Mouser Electronics | LDO Voltage Regulators 300-mA low-IQ low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 RoHS: Compliant | 8511 |
|
$0.0370 / $0.3200 | Buy Now |
DISTI #
J56:1989_11773347
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 6000 |
|
$0.0333 / $0.0378 | Buy Now |
DISTI #
V72:2272_18507660
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 Container: Cut Strips | Americas - 250 |
|
$0.0494 / $0.2057 | Buy Now |
|
Ameya Holding Limited | 726041 |
|
RFQ | ||
|
LCSC | 300mA 68dB Fixed 1.2V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 3230 |
|
$0.0326 / $0.0583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV74312PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV74312PDBVR
Texas Instruments
300-mA low-IQ low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-21 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.122 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.2168 V | |
Output Voltage1-Min | 1.1832 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV74312PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV74312PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV74312PDQNR | 300-mA low-IQ low-dropout (LDO) voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TLV74312PDBVR vs TLV74312PDQNR |
S-1172B12-U5T1G | Fixed Positive LDO Regulator, 1.2V, 0.38V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | TLV74312PDBVR vs S-1172B12-U5T1G |
S-1172B1C-U5T1G | Fixed Positive LDO Regulator, 1.25V, 0.38V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | TLV74312PDBVR vs S-1172B1C-U5T1G |