-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, adjustable- and fixed-output, 500-mA, 16-V, positive-voltage, LDO linear regulator 8-SON -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV76633QWDRBRQ1TR-ND
|
DigiKey | IC REG LIN 3.3V 500MA 8SON Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.4072 / $0.4454 | Buy Now |
DISTI #
595-TLV76633QWDRBRQ1
|
Mouser Electronics | LDO Voltage Regulators Automotive, adjustable- and fixed-output, 500-mA, 16-V, positive-voltage, LDO linear regulator 8-SON -40 to 150 RoHS: Compliant | 25706 |
|
$0.3930 / $1.0500 | Buy Now |
DISTI #
TLV76633QWDRBRQ1
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.5A, VSON8, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.6030 / $0.9520 | RFQ |
|
Ameya Holding Limited | 257979 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV76633QWDRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV76633QWDRBRQ1
Texas Instruments
Automotive, adjustable- and fixed-output, 500-mA, 16-V, positive-voltage, LDO linear regulator 8-SON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5.8 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.007392% | |
Load Regulation-Max | 0.0082335% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 14.6 V | |
Output Voltage1-Min | 0.8 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 3 mm |