-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, single, 5.5-V 10-MHz rail-to-rail input and output operational amplifier 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9061SQDBVRQ1CT-ND
|
DigiKey | IC CMOS 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1050 In Stock |
|
$0.2071 / $0.6800 | Buy Now |
DISTI #
595-TLV9061SQDBVRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive, single, 5.5-V 10-MHz rail-to-rail input and output operational amplifier 6-SOT-23 -40 to 125 RoHS: Compliant | 8364 |
|
$0.2310 / $0.7100 | Buy Now |
|
Ameya Holding Limited | 1262201 |
|
RFQ | ||
|
Chip1Cloud | IC CMOS 1 CIRCUIT SOT23-6 / CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6 | 5980 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CMOS 1 CIRCUIT SOT23-6 | 917 |
|
$0.2544 / $0.4488 | Buy Now |
|
Chips Pulse Industry Limited | SOT-23-6 Operational Amplifier ROHS Purchase Online, Ship Immediately | 1100 |
|
$0.2336 / $0.3034 | Buy Now |
|
LCSC | Single 5pA 10MHz SOT-23-6 Operational Amplifier ROHS | 917 |
|
$0.2596 / $0.4580 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9061SQDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9061SQDBVRQ1
Texas Instruments
Automotive, single, 5.5-V 10-MHz rail-to-rail input and output operational amplifier 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-10-16 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 158489.3 | |
Wideband | NO | |
Width | 1.6 mm |