-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50014-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.3310 / $0.8500 | Buy Now |
DISTI #
595-TLV9064IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 14-TSSOP -40 to 125 RoHS: Compliant | 3525 |
|
$0.3260 / $0.8700 | Buy Now |
DISTI #
V72:2272_19083006
|
Arrow Electronics | Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 Container: Cut Strips | Americas - 42 |
|
$0.3576 / $0.8330 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
DISTI #
TLV9064IPWR
|
TME | IC: operational amplifier, 10MHz, Ch: 4, TSSOP14, 1.8÷5.5VDC Min Qty: 1 | 0 |
|
$0.4400 / $0.7300 | RFQ |
|
Ameya Holding Limited | OPAMP | 40 |
|
RFQ | |
|
Chip1Cloud | IC CMOS 4 CIRCUIT 14TSSOP | 3000 |
|
RFQ | |
DISTI #
C1S746207626028
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 1950 |
|
$0.3150 / $0.6660 | Buy Now |
|
CHIPMALL.COM LIMITED | IC CMOS 4 CIRCUIT 14TSSOP | 7689 |
|
$0.2545 / $0.4738 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-14 General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 9226 |
|
$0.2337 / $0.3197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9064IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9064IPWR
Texas Instruments
Quad, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-24 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5e-7 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV9064IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9064IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV9064IPWT | Quad, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 14-TSSOP -40 to 125 | Texas Instruments | TLV9064IPWR vs TLV9064IPWT |
TLV9064QPWRQ1 | Automotive-grade, quad, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 14-TSSOP -40 to 125 | Texas Instruments | TLV9064IPWR vs TLV9064QPWRQ1 |