-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51830-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20404 In Stock |
|
$0.6334 / $1.4900 | Buy Now |
DISTI #
595-TLV9064IRTER
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 16-WQFN -40 to 125 RoHS: Compliant | 4286 |
|
$0.4130 / $1.0700 | Buy Now |
DISTI #
J56:1989_13231598
|
Arrow Electronics | Op Amp Quad GP R-R I/O 5.5V 16-Pin WQFN EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2409 | Europe - 18000 |
|
$0.3889 / $0.4330 | Buy Now |
DISTI #
V72:2272_22822416
|
Arrow Electronics | Op Amp Quad GP R-R I/O 5.5V 16-Pin WQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2144 Container: Cut Strips | Americas - 1532 |
|
$0.4141 / $0.6638 | Buy Now |
DISTI #
61897327
|
Verical | Op Amp Quad GP R-R I/O 5.5V 16-Pin WQFN EP T/R Min Qty: 10 Package Multiple: 1 Date Code: 2144 | Americas - 1532 |
|
$0.4141 / $0.6282 | Buy Now |
|
Bristol Electronics | 64899 |
|
RFQ | ||
|
Ameya Holding Limited | 471241 |
|
RFQ | ||
|
Chip1Cloud | IC CMOS 4 CIRCUIT 16WQFN / CMOS Amplifier 4 Circuit Rail-to-Rail 16-WQFN (3x3) | 5720 |
|
RFQ | |
DISTI #
C1S746204399594
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 2728 |
|
$0.3880 / $0.6110 | Buy Now |
|
LCSC | 0.5pA Quad 10MHz WQFN-16(3x3) Operational Amplifier ROHS | 16 |
|
$1.0012 / $1.5145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9064IRTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9064IRTER
Texas Instruments
Quad, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5e-7 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV9064IRTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9064IRTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTLV9064IRTER | 4 channel, 10-MHz, Low-Noise, RRIO, CMOS Operational Amplifier for Cost-Sensitive Systems 16-WQFN -40 to 125 | Texas Instruments | TLV9064IRTER vs PTLV9064IRTER |