-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 40-V, 10.6-MHz rail-to-rail output operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9362IDRCT-ND
|
DigiKey | DUAL, 40-V, 10-MHZ OPERATIONAL A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
978 In Stock |
|
$0.4654 / $1.2000 | Buy Now |
DISTI #
595-TLV9362IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 40-V, 10.6-MHz rail-to-rail output operational amplifier 8-SOIC -40 to 125 RoHS: Compliant | 16073 |
|
$0.4750 / $1.2000 | Buy Now |
DISTI #
TLV9362IDR
|
TME | IC: operational amplifier, 10.6MHz, Ch: 2, SO8, 4.5÷40VDC, IB: 10pA Min Qty: 1 | 0 |
|
$0.4300 / $0.7200 | RFQ |
|
Ameya Holding Limited | 18920 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9362IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9362IDR
Texas Instruments
Dual, 40-V, 10.6-MHz rail-to-rail output operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10600 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TLV9362IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9362IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV9362IPWR | Dual, 40-V, 10.6-MHz rail-to-rail output operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | TLV9362IDR vs TLV9362IPWR |
TLV9362IDDFR | Dual, 40-V, 10.6-MHz rail-to-rail output operational amplifier 8-SOT-23-THIN -40 to 125 | Texas Instruments | TLV9362IDR vs TLV9362IDDFR |
TLV9362IDGKR | Dual, 40-V, 10.6-MHz rail-to-rail output operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV9362IDR vs TLV9362IDGKR |