-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8883
|
Newark | Three Terminal Voltage Reference |Stmicroelectronics TLVH431BIL5T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.4830 | Buy Now |
DISTI #
47AK7056
|
Newark | Volt Ref, Shunt - Adj, 1.24V, 125Deg C Rohs Compliant: Yes |Stmicroelectronics TLVH431BIL5T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2100 / $0.5030 | Buy Now |
DISTI #
497-13184-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.25% SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6421 In Stock |
|
$0.1259 / $0.4400 | Buy Now |
DISTI #
511-TLVH431BIL5T
|
Mouser Electronics | Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA RoHS: Compliant | 28548 |
|
$0.1330 / $0.4400 | Buy Now |
|
STMicroelectronics | Adjustable Shunt voltage reference RoHS: Compliant Min Qty: 1 | 28548 |
|
$0.2200 / $0.4300 | Buy Now |
|
Future Electronics | TLVH431 Series Adj 1.24 to 18 V ±0.25 % Programmable Voltage Reference-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
|
Future Electronics | TLVH431 Series Adj 1.24 to 18 V ±0.25 % Programmable Voltage Reference-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1260 / $0.1380 | Buy Now |
|
Onlinecomponents.com |
23350 Partner Stock |
|
$0.1112 / $0.3121 | Buy Now | |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE | 6783 |
|
$0.1000 / $0.2499 | Buy Now |
DISTI #
TLVH431BIL5T
|
TME | IC: voltage reference source, 1.24V, ±0.25%, SOT23-5, reel,tape Min Qty: 3 | 0 |
|
$0.1380 / $0.2532 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLVH431BIL5T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TLVH431BIL5T
STMicroelectronics
Adjustable Shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | 1.243 V | |
Output Voltage-Min | 1.237 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.25% | |
Width | 1.6 mm |