Part Details for TLZ3V9B-GS08 by Vishay Intertechnologies
Overview of TLZ3V9B-GS08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLZ3V9B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1584
|
Newark | Zener Diode, single, Two Terminal,4.03V V(Z),3.4%,sod-80 |Vishay TLZ3V9B-GS08 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
TLZ3V9B-GS08
|
Avnet Americas | Diode Zener Single 3.9V 3% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TLZ3V9B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0319 | Buy Now |
DISTI #
78-TLZ3V9B
|
Mouser Electronics | Zener Diodes 3.9 Volt 0.5 Watt IR = 3uA RoHS: Compliant | 1148 |
|
$0.0270 / $0.2500 | Buy Now |
DISTI #
TLZ3V9B-GS08
|
TTI | Zener Diodes 3.9 Volt 0.5 Watt IR = 3uA pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0233 / $0.0254 | Buy Now |
|
Chip1Cloud | DIODE ZENER 3.9V 500MW SOD80 | 6000 |
|
RFQ | |
DISTI #
TLZ3V9B-GS08
|
EBV Elektronik | Diode Zener Single 3.9V 3% 500mW 2-Pin Mini-MELF SOD-80 T/R (Alt: TLZ3V9B-GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 7500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.0875 / $0.0940 | Buy Now |
|
Perfect Parts Corporation | 11077 |
|
RFQ |
Part Details for TLZ3V9B-GS08
TLZ3V9B-GS08 CAD Models
TLZ3V9B-GS08 Part Data Attributes:
|
TLZ3V9B-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLZ3V9B-GS08
Vishay Intertechnologies
Zener Diode, 4.03V V(Z), 3.35%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.03 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn97.5Ag2.5) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 3.35% | |
Working Test Current | 20 mA |
Alternate Parts for TLZ3V9B-GS08
This table gives cross-reference parts and alternative options found for TLZ3V9B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLZ3V9B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLZ3V9B-GS08 | Zener Diode, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | TLZ3V9B-GS08 vs TLZ3V9B-GS08 |
TLZ3V9B-GS18 | Zener Diode, 4.03V V(Z), 3.35%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TLZ3V9B-GS08 vs TLZ3V9B-GS18 |
VLZ3V9B | Zener Diode, 4.02V V(Z), 3.35%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, QUADRO MINI-MELF PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | TLZ3V9B-GS08 vs VLZ3V9B |