Part Details for TLZ6V2B-GS08 by Vishay Intertechnologies
Overview of TLZ6V2B-GS08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for TLZ6V2B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLZ6V2B-GS08
|
Avnet Americas | Diode Zener Single 6.2V 3% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TLZ6V2B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0319 | Buy Now |
DISTI #
78-TLZ6V2B
|
Mouser Electronics | Zener Diodes 6.2 Volt 0.5 Watt IR = 3uA RoHS: Compliant | 7810 |
|
$0.0270 / $0.2300 | Buy Now |
|
Future Electronics | Zener Diodes 6.2 Volt 0.5 Watt IR = 3uA RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 12500 Container: Reel | 0Reel |
|
$0.0229 / $0.0248 | Buy Now |
|
Future Electronics | Zener Diodes 6.2 Volt 0.5 Watt IR = 3uA RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 12500 Container: Reel | 0Reel |
|
$0.0229 / $0.0248 | Buy Now |
DISTI #
TLZ6V2B-GS08
|
TTI | Zener Diodes 6.2 Volt 0.5 Watt IR = 3uA pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0233 / $0.0244 | Buy Now |
DISTI #
TLZ6V2B-GS08
|
Avnet Americas | Diode Zener Single 6.2V 3% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TLZ6V2B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0319 | Buy Now |
DISTI #
TLZ6V2B-GS08
|
Avnet Americas | Diode Zener Single 6.2V 3% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TLZ6V2B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0319 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 102500 |
|
RFQ | |
DISTI #
TLZ6V2B-GS08
|
EBV Elektronik | Diode Zener Single 6.2V 3% 500mW 2-Pin Mini-MELF SOD-80 T/R (Alt: TLZ6V2B-GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for TLZ6V2B-GS08
TLZ6V2B-GS08 CAD Models
TLZ6V2B-GS08 Part Data Attributes
|
TLZ6V2B-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLZ6V2B-GS08
Vishay Intertechnologies
Zener Diode, 6.12V V(Z), 2.53%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn97.5Ag2.5) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.53% | |
Working Test Current | 20 mA |
Alternate Parts for TLZ6V2B-GS08
This table gives cross-reference parts and alternative options found for TLZ6V2B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLZ6V2B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLZ6V2B-GS18 | Zener Diode, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | TLZ6V2B-GS08 vs TLZ6V2B-GS18 |
TLZ6V2B-GS08 | Zener Diode, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | TLZ6V2B-GS08 vs TLZ6V2B-GS08 |
VLZ6V2B | Zener Diode, 6.11V V(Z), 2.53%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, QUADRO MINI-MELF PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | TLZ6V2B-GS08 vs VLZ6V2B |