Part Details for TM 500 by Tripp Lite
Overview of TM 500 by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM 500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM 500
|
Avnet Americas | 500VA UPS SYSTEM UNDERMONITOR STANDBY 120V 6 OUTLET - 500 VA - Bulk (Alt: TM 500) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |