Part Details for TM02-01-06 by withwave Inc
Overview of TM02-01-06 by withwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM02-01-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3546-TM02-01-06-ND
|
DigiKey | Termination, 50GHz, 2.4(M), 1W Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$596.1000 / $701.3000 | Buy Now |