-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9834
|
Newark | Emi-Protected Modular Jacks |Hirose(Hrs) TM11R-3C-88(50) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 / $5.6200 | Buy Now |
DISTI #
H124438-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
226 In Stock |
|
$3.1234 / $7.2100 | Buy Now |
DISTI #
TM11R-3C-88(50)
|
Avnet Americas | Conn RJ-45 F 8 POS 2.03mm Solder ST Thru-Hole 8 Terminal 1 Port , 2222133950 - Trays (Alt: TM11R-3C-88(50)) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.5125 / $4.0745 | Buy Now |
DISTI #
798-TM11R3C8850
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P F MODULAR PLG EMI STRAIGHT BLACK T/H RoHS: Compliant | 3872 |
|
$3.6300 / $6.4400 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Shielded Through-Hole Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 80 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.3500 / $3.6200 | Buy Now |
DISTI #
HIRTM11R-3C-88(50)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.8750 / $4.6834 | Buy Now | |
|
Onlinecomponents.com | EMI-Protected Modular Jacks RoHS: Compliant | 0 |
|
$3.1700 / $4.4700 | Buy Now |
DISTI #
82391898
|
Verical | Conn RJ-45 F 8 POS 1.01mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Min Qty: 26 Package Multiple: 1 Date Code: 2401 | Americas - 1845 |
|
$2.5466 / $2.9781 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), MALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, RECEPTACLE | 1476 |
|
$2.9640 / $5.9280 | Buy Now |
DISTI #
TM11R-3C-88-50
|
TME | Connector: RJ45, socket, TM11R, PIN: 8, Cat: 3, Layout: 8p8c, on PCBs Min Qty: 800 | 0 |
|
$4.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM11R-3C-88(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM11R-3C-88(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.579 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 230 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | TIN | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 2.032 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |