Part Details for TM11R-5M2-88-DIR(70) by Hirose Electric Co Ltd
Overview of TM11R-5M2-88-DIR(70) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for TM11R-5M2-88-DIR(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9847
|
Newark | Subminiature, Cat5, Fast Ethernet (100Base-Tx), Lan Modular Jack |Hirose(Hrs) TM11R-5M2-88-DIR(70) Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6400 / $2.9800 | Buy Now |
DISTI #
26-TM11R-5M2-88-DIR(70)-ND
|
DigiKey | CONNECTOR Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6664 | Buy Now |
DISTI #
TM11R-5M2-88-DIR(70)
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.27mm Solder RA Through Hole 8 Terminal 1 Port T/R - Tape and Reel (Alt: TM11R-5M2-88-DIR(70)) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.8625 / $2.1605 | Buy Now |
DISTI #
798-TM11R5M288DIR70
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RoHS: Compliant | 0 |
|
$1.7900 / $3.3200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 1 | 0 |
|
$1.8200 | Buy Now |
DISTI #
HIRTM11R-5M2-88-DIR(70)
|
Heilind Electronics | 222-2984-6-70 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $2.2600 | Buy Now |
DISTI #
TM11R-5M2-88-DIR(70)
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.27mm Solder RA Through Hole 8 Terminal 1 Port T/R - Tape and Reel (Alt: TM11R-5M2-88-DIR(70)) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.8625 / $2.1605 | Buy Now |
DISTI #
TM11R-5M2-88-DIR(70)
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.27mm Solder RA Through Hole 8 Terminal 1 Port T/R - Tape and Reel (Alt: TM11R-5M2-88-DIR(70)) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.8625 / $2.1605 | Buy Now |
DISTI #
000000000006373688
|
Sager | Modular Connectors / Ethernet Connectors Min Qty: 200 | 0 |
|
$1.7200 / $2.0000 | Buy Now |
Part Details for TM11R-5M2-88-DIR(70)
TM11R-5M2-88-DIR(70) CAD Models
TM11R-5M2-88-DIR(70) Part Data Attributes
|
TM11R-5M2-88-DIR(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM11R-5M2-88-DIR(70)
Hirose Electric Co Ltd
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |