Part Details for TM168DEVCM by Schneider Electric
Overview of TM168DEVCM by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM168DEVCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5297
|
Newark | Expansion Module Display Vcm |Schneider Electric TM168DEVCM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
996-TM168DEVCM
|
Mouser Electronics | Specialty Controllers EXPANSION MODULE DISPLAY VCM | 0 |
|
$354.8900 / $365.1500 | Order Now |
DISTI #
70379761
|
RS | Electric PLC I/O Module TM168 1 x I/O, 5000 mA 230 V, 70 x 61 x 158 mm | Schneider Electric TM168DEVCM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$334.9200 / $372.1300 | RFQ |