Part Details for TM1S6-M30 by Panduit Corp
Overview of TM1S6-M30 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM1S6-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4422
|
Newark | Cable Tie Mount - Screw Applied Rohs Compliant: Yes |Panduit TM1S6-M30 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$206.7000 / $250.8000 | Buy Now |
DISTI #
298-20427-ND
|
DigiKey | CABLE TIE HLDR DUAL SCREW #6 BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
772 In Stock |
|
$0.2735 / $0.3700 | Buy Now |
DISTI #
TM1S6-M30
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Black Bulk - Bag (Alt: TM1S6-M30) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.1920 | Buy Now |
DISTI #
644-TM1S6-M30
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount .32 (8.1mm)W #6 Scrw RoHS: Compliant | 1380 |
|
$0.2360 / $0.3700 | Buy Now |
DISTI #
V99:2348_07045005
|
Arrow Electronics | Cable Accessories Cable Tie Mount Heat Stabilized Nylon 6/6 Black Package Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 85 |
|
$0.0094 / $0.0148 | Buy Now |
|
Bisco Industries | 465 |
|
Buy Now | ||
DISTI #
PANTM1S6-M30
|
Heilind Electronics | Cable Tie Mount, .32 #6 (8.1mm)W, Screw | Americas - 0 in Stock |
|
$0.2121 / $0.2297 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Tie Mount Nylon 6/6 Black Bulk RoHS: Compliant |
1000 In Stock 10000 Factory Stock |
|
$0.2531 / $0.3600 | Buy Now |
DISTI #
55834204
|
Verical | Cable Accessories Cable Tie Mount Heat Stabilized Nylon 6/6 Black Package Min Qty: 1000 Package Multiple: 1000 Date Code: 2117 | Americas - 1000 |
|
$0.5000 | Buy Now |
DISTI #
53834643
|
Verical | Cable Accessories Cable Tie Mount Heat Stabilized Nylon 6/6 Black Package Min Qty: 90 Package Multiple: 1 | Americas - 465 |
|
$0.5619 / $0.9282 | Buy Now |