Part Details for TM21P-88P(12) by Hirose Electric Co Ltd
Overview of TM21P-88P(12) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM21P-88P(12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9913
|
Newark | Modular Plug Connectors Compliant To Cat5/Cat5E Standards |Hirose(Hrs) TM21P-88P(12) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.3020 | Buy Now |
DISTI #
TM21P-88P(12)-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$0.1969 / $0.4200 | Buy Now |
DISTI #
TM21P-88P(12)
|
Avnet Americas | TM21P-88P(12) , 2222862912 - Bag (Alt: TM21P-88P(12)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.1888 / $0.2190 | Buy Now |
DISTI #
798-TM21P88P12
|
Mouser Electronics | Modular Connectors / Ethernet Connectors COVER MOD 8 8 GRAY 1=50 RoHS: Compliant | 6792 |
|
$0.1700 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.1842 | Buy Now |
DISTI #
HIRTM21P-88P(12)
|
Heilind Electronics | 222-2862-9-12 BAG | Americas - 0 in Stock |
|
$0.2359 / $0.3020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1727 / $0.3095 | Buy Now |
DISTI #
TM21P-88P(12)
|
Avnet Americas | TM21P-88P(12) , 2222862912 - Bag (Alt: TM21P-88P(12)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.1888 / $0.2190 | Buy Now |
DISTI #
TM21P-88P12
|
TME | RJ45 plug boot, TM21P, grey Min Qty: 5 | 0 |
|
$0.1590 / $0.2260 | RFQ |
DISTI #
222-2862-9-12
|
Avnet Abacus | TM21P-88P(12) , 2222862912 (Alt: 222-2862-9-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TM21P-88P(12)
TM21P-88P(12) CAD Models
TM21P-88P(12) Part Data Attributes:
|
TM21P-88P(12)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM21P-88P(12)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |