Part Details for TM21R-3C-88(51) by Hirose Electric Co Ltd
Overview of TM21R-3C-88(51) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for TM21R-3C-88(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4432
|
Newark | Jack, Tht, Cat5E, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Hirose(Hrs) TM21R-3C-88(51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 655 |
|
$1.9800 / $3.6700 | Buy Now |
DISTI #
66AK9926
|
Newark | Cat5/Cat5E Modular Jack For High-Speed Lan Transmission |Hirose(Hrs) TM21R-3C-88(51) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.4400 | Buy Now |
DISTI #
H11971-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
76 In Stock |
|
$1.9751 / $4.6100 | Buy Now |
DISTI #
TM21R-3C-88(51)
|
Avnet Americas | HISTM21R-3C-88(51) - Trays (Alt: TM21R-3C-88(51)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.1500 / $2.4940 | Buy Now |
DISTI #
798-TM21R3C8851
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P F MODULAR JACK EMI PROTECTION T/H RoHS: Compliant | 252 |
|
$2.0700 / $3.8200 | Buy Now |
|
Future Electronics | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat5e RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.8700 / $1.9600 | Buy Now |
DISTI #
HIRTM21R-3C-88(51)
|
Heilind Electronics | 222-2895-8-51 EACH | Americas - 0 in Stock |
|
$2.3750 / $2.8667 | Buy Now |
|
Onlinecomponents.com | CAT5/CAT5e Modular Jack for High-Speed LAN Transmission RoHS: Compliant | 0 |
|
$1.9400 / $2.7400 | Buy Now |
DISTI #
TM21R-3C-88-51
|
TME | TM21R-3C-88(51) Min Qty: 600 | 0 |
|
$2.1100 | RFQ |
DISTI #
000000000003981428
|
Sager | Modular Connectors / Ethernet Connectors 8P F MODULAR JACK EMI PROTECTION T/H Min Qty: 1 | 0 |
|
$2.1500 / $2.8700 | Buy Now |
Part Details for TM21R-3C-88(51)
TM21R-3C-88(51) CAD Models
TM21R-3C-88(51) Part Data Attributes
|
TM21R-3C-88(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM21R-3C-88(51)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |