There are no models available for this part yet.
Overview of TM22R-5C-88(50) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TM22R-5C-88(50) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H124448-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
77 In Stock |
|
$2.7572 / $3.2800 | Buy Now | |
DISTI #
TM22R-5C-88(50)
|
Avnet Americas | Connector RJ45 Receptacle 8 Position 1.27mm Solder Straight Through Hole 8 Terminal 1 Port - Trays (Alt: TM22R-5C-88(50)) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-TM22R-5C-88(50)
|
Mouser Electronics | Modular Connectors / Ethernet Connectors TELCOM/ETHERNET CONN RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
000000000003981441
|
Sager | Modular Connectors / Ethernet Connectors TELCOM/ETHERNET CONN | 0 |
|
Buy Now |
CAD Models for TM22R-5C-88(50) by Hirose Electric Co Ltd
Part Data Attributes for TM22R-5C-88(50) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
26 Weeks
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
JESD-609 Code
|
e4
|