-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 144-pin LQFP 144-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35808-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 144LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5584 / $11.5600 | Buy Now |
DISTI #
595-TM4C1231H6PGEI
|
Mouser Electronics | ARM Microcontrollers - MCU Tiva C Series MCU RoHS: Compliant | 0 |
|
$6.5500 / $8.0700 | Order Now |
|
Ameya Holding Limited | IC MCU 32BIT 256KB FLASH 144LQFP | 9469 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 256KB FLASH 144LQFP / MCU 32-bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP Tray | 4886 |
|
$28.2610 / $42.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM4C1231H6PGEI
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C1231H6PGEI
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 144-pin LQFP 144-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 105 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TM4C1231H6PGEI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1231H6PGEI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4C1233H6PGEI | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, USB-D, 144-pin LQFP 144-LQFP -40 to 85 | Texas Instruments | TM4C1231H6PGEI vs TM4C1233H6PGEI |
TM4C1233H6PGEIR | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, USB-D, 144-pin LQFP 144-LQFP -40 to 85 | Texas Instruments | TM4C1231H6PGEI vs TM4C1233H6PGEIR |
TM4C1231H6PGEI7R | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 144-pin LQFP 144-LQFP -40 to 85 | Texas Instruments | TM4C1231H6PGEI vs TM4C1231H6PGEI7R |
LM4F122H5QD | RISC MICROCONTROLLER | Texas Instruments | TM4C1231H6PGEI vs LM4F122H5QD |
LM4F122H5QDFIGR | IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP144, ROHS COMPLIANT, PLASTIC, LQFP-144, Microcontroller | Texas Instruments | TM4C1231H6PGEI vs LM4F122H5QDFIGR |
LM4F212H5QDFIGR | RISC MICROCONTROLLER | Texas Instruments | TM4C1231H6PGEI vs LM4F212H5QDFIGR |
LM4F122H5QDFIG | IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP144, ROHS COMPLIANT, PLASTIC, LQFP-144, Microcontroller | Texas Instruments | TM4C1231H6PGEI vs LM4F122H5QDFIG |
TM4C1233H6PGEI7 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, USB-D, 144-pin LQFP 144-LQFP -40 to 85 | Texas Instruments | TM4C1231H6PGEI vs TM4C1233H6PGEI7 |