Part Details for TM500-NIST by Extech by FLIR
Overview of TM500-NIST by Extech by FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM500-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4821
|
Newark | 12-Channel Thermocouple Datalogger |Extech Instruments TM500-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,529.0000 | Buy Now |
DISTI #
1669-TM500-NIST-ND
|
DigiKey | THERMO 12CHAN THERMOCOUPLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,529.0100 | Buy Now |
DISTI #
71488791
|
RS | 12 Channel Thermocouple Datalogger W/NIST | FLIR Commercial Systems Inc. - Extech Division TM500-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,529.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,466.2400 / $1,549.6400 | Buy Now |
DISTI #
TM500-NIST
|
TME | Data logger, temperature, Display: LCD, ±(0.4%+1°C), 225x125x64mm Min Qty: 1 | 0 |
|
$1,422.5700 | RFQ |
DISTI #
43709.1
|
TestEquity LLC | Extech TM500-NIST Datalogging Thermometer, 12-Channel with NIST | 0 |
|
$1,529.0000 | Buy Now |