Part Details for TM500 by Extech by FLIR
Overview of TM500 by Extech by FLIR
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7282
|
Newark | Thermocouple Datalogger, 12-Ch, 99/20M, Data Logger Type:Thermometer, No. Of Channels:12Channels, Reading Capacity:99, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Extech Instruments TM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,617.8500 | Buy Now |
DISTI #
47X3279
|
Newark | Thermometer, Digital, -100 To 1500Deg C, Product Range:-, External Depth:64Mm, External Height:225Mm, External Width:125Mm, No. Of Channels:12Channels, Reading Capacity:99, Temperature Measuring Range:-100°C To +1500°C Rohs Compliant: Yes |Extech Instruments TM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,169.0000 | Buy Now |
DISTI #
TM500EXTECH-ND
|
DigiKey | THERMO HANDHELD 12CHAN DATA Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$1,189.0000 | Buy Now |
DISTI #
685-TM500
|
Mouser Electronics | Environmental Test Equipment 12 Channel Thermocouple Datalogger RoHS: Compliant | 0 |
|
$1,189.0000 | Order Now |
DISTI #
70556292
|
RS | 12 CHANNEL THERMOCOUPLE DATALOGGER | FLIR Commercial Systems Inc. - Extech Division TM500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,189.0000 | RFQ |
|
Onlinecomponents.com | Thermocouple Datalogger Handheld RoHS: Compliant | 44 Factory Stock |
|
$1,106.7500 / $1,172.1500 | Buy Now |
DISTI #
TM500
|
TME | Data logger, temperature, Display: LCD, ±(0.4%+1°C), 225x125x64mm Min Qty: 1 | 0 |
|
$1,042.5500 | RFQ |
|
Master Electronics | Thermocouple Datalogger Handheld RoHS: Compliant | 44 Factory Stock |
|
$1,106.7500 / $1,172.1500 | Buy Now |
DISTI #
24156.2
|
TestEquity LLC | Extech TM500 Datalogging Thermometer, 12 Channel, 6 Thermocouple Types, RTD Probes, SD Card | 1 |
|
$1,189.0000 | Buy Now |