-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9987
|
Newark | Right Angle Tht Type Modular Jack |Hirose(Hrs) TM5RC-88(50) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.9800 | Buy Now |
DISTI #
H11252-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
92 In Stock |
|
$2.3861 / $4.4200 | Buy Now |
DISTI #
TM5RC-88(50)
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Solder Right Angle Through Hole 8 Terminal 1 Port - Trays (Alt: TM5RC-88(50)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$2.4875 / $2.8855 | Buy Now |
DISTI #
798-TM5RC-8850
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ-45 RCP 8 POS 2mm Solder RA Thru-Hole RoHS: Compliant | 210 |
|
$2.3800 / $4.4100 | Buy Now |
DISTI #
HIRTM5RC-88(50)
|
Heilind Electronics | 222-0339-3-50 EACH | Americas - 0 in Stock |
|
$2.7778 / $3.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM5RC-88(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM5RC-88(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |