Part Details for TM5RF-44(50) by Hirose Electric Co Ltd
Overview of TM5RF-44(50) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TM5RF-44(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11253-ND
|
DigiKey | CONN MOD JACK 4P4C R/A UNSHLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
70 In Stock |
|
$1.4589 / $2.7000 | Buy Now |
DISTI #
TM5RF-44(50)
|
Avnet Americas | TM5RF-44(50) , 2220391350 - Trays (Alt: TM5RF-44(50)) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.5125 / $1.7545 | Buy Now |
DISTI #
798-TM5RF4450
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD JACK PC MNT RoHS: Compliant | 546 |
|
$1.4300 / $2.6900 | Buy Now |
|
Future Electronics | TM5RF Series 4 Position 4 Contact Right Angle Unshielded Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Tray | 0Tray |
|
$1.5500 / $1.6900 | Buy Now |
DISTI #
HIRTM5RF-44(50)
|
Heilind Electronics | 222-0391-3-50 EACH | Americas - 0 in Stock |
|
$1.8906 / $2.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.0600 | Buy Now |
DISTI #
TM5RF-44(50)
|
Avnet Americas | TM5RF-44(50) , 2220391350 - Trays (Alt: TM5RF-44(50)) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.5125 / $1.7545 | Buy Now |
DISTI #
TM5RF-44(50)
|
Avnet Americas | TM5RF-44(50) , 2220391350 - Trays (Alt: TM5RF-44(50)) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.5125 / $1.7545 | Buy Now |
DISTI #
000000000003981592
|
Sager | Modular Connectors / Ethernet Connectors MOD JACK PC MNT Min Qty: 1 | 0 |
|
$1.3200 / $1.6200 | Buy Now |
DISTI #
222-0391-3-50
|
Avnet Abacus | TM5RF-44(50) , 2220391350 - Tape and Reel (Alt: 222-0391-3-50) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TM5RF-44(50)
TM5RF-44(50) CAD Models
TM5RF-44(50) Part Data Attributes
|
TM5RF-44(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM5RF-44(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |