Part Details for TMC1203KLC50 by Fairchild Semiconductor Corporation
Overview of TMC1203KLC50 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMC1203KLC50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 3 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP80 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$12.3400 / $14.5200 | Buy Now |
Part Details for TMC1203KLC50
TMC1203KLC50 CAD Models
TMC1203KLC50 Part Data Attributes
|
TMC1203KLC50
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TMC1203KLC50
Fairchild Semiconductor Corporation
ADC, Proprietary Method, 8-Bit, 3 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP80, MQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | MQFP-80 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |