Part Details for TMCGF5ST1440C by C&K
Overview of TMCGF5ST1440C by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCGF5ST1440C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2009
|
Newark | Basic/Snap Action Switches Snap Rohs Compliant: Yes |C&k Components TMCGF5ST1440C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$7.0200 / $10.1100 | Buy Now |
DISTI #
35AH7699
|
Newark | Snap |C&k Components TMCGF5ST1440C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $7.8100 | Buy Now |
DISTI #
CKN11933-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
128 In Stock |
|
$5.2842 / $9.6100 | Buy Now |
DISTI #
611-TMCGF5ST1440C
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 10 |
|
$5.2800 / $8.5900 | Buy Now |
DISTI #
V99:2348_14449260
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 1A 125VAC 30VDC 0.49N Screw Mount Quick Connect Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1349 | Americas - 73 |
|
$0.9760 | Buy Now |
DISTI #
16509298
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 1A 125VAC 30VDC 0.49N Screw Mount Quick Connect Bulk Min Qty: 12 Package Multiple: 1 | Americas - 41 |
|
$5.2800 | Buy Now |
DISTI #
C&K Components TMCGF5ST1440C
|
PEI Genesis | Snap Acting/Limit Switch | 41 |
|
Buy Now | |
DISTI #
000000000000021307
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for TMCGF5ST1440C
TMCGF5ST1440C CAD Models
TMCGF5ST1440C Part Data Attributes:
|
TMCGF5ST1440C
C&K
Buy Now
Datasheet
|
Compare Parts:
TMCGF5ST1440C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 5.13mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.11 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 5.13 mm | |
Actuator Type | SIMULATED ROLLER, HIGH FORCE | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 27.7 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 350000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 3.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TMCGF5ST1440C
This table gives cross-reference parts and alternative options found for TMCGF5ST1440C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCGF5ST1440C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCGF5ST1440C | Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, Quick Connect Terminal, Simulated Roller, High Force Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | TMCGF5ST1440C vs TMCGF5ST1440C |