Part Details for TMCGH3ST2510Y by C&K
Overview of TMCGH3ST2510Y by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCGH3ST2510Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002117929
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for TMCGH3ST2510Y
TMCGH3ST2510Y CAD Models
TMCGH3ST2510Y Part Data Attributes
|
TMCGH3ST2510Y
C&K
Buy Now
Datasheet
|
Compare Parts:
TMCGH3ST2510Y
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 10.92mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 10.92 mm | |
Actuator Type | LEVER, LOW FORCE | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 27.7 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 350000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 8.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for TMCGH3ST2510Y
This table gives cross-reference parts and alternative options found for TMCGH3ST2510Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCGH3ST2510Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCGH3ST2510Y | Snap Acting/Limit Switch, SPST, Momentary, 10.92mm, Solder Terminal, Lever, Low Force Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | TMCGH3ST2510Y vs TMCGH3ST2510Y |