Part Details for TMCGH3ST2740C by C&K
Overview of TMCGH3ST2740C by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCGH3ST2740C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-TMCGH3ST2740C
|
Mouser Electronics | Basic / Snap Action Switches Miniature Snap-acting Switches RoHS: Compliant | 0 |
|
$4.4800 / $8.1600 | Order Now |
DISTI #
000000000005186029
|
Sager | Basic / Snap Action Switches Miniature Snap-acting Switches | 0 |
|
Buy Now |
Part Details for TMCGH3ST2740C
TMCGH3ST2740C CAD Models
TMCGH3ST2740C Part Data Attributes
|
TMCGH3ST2740C
C&K
Buy Now
Datasheet
|
Compare Parts:
TMCGH3ST2740C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 17.78mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 17.78 mm | |
Actuator Type | LEVER, LOW FORCE | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 27.7 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 350000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 12.7 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |