Part Details for TMCM-1630-4U by Analog Devices Inc
Overview of TMCM-1630-4U by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCM-1630-4U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1982
|
Newark | Bldc Motor Ctrl/Driver, 1-Axis, 55V, Control/Drive Type:1-Quadrant Controller, Compatible Motor Type:Brushless Dc Motors, Output Current Max:10A, Supply Voltage Min:12Vdc, Supply Voltage Max:55Vdc, Product Range:Tmcm Series Rohs Compliant: Yes |Trinamic/analog Devices TMCM-1630-4U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Symmetry Electronics | 1-axis BLDC controller/driver module 10A/48V, RS-485 & USB host interface Min Qty: 1 | 0 |
|
$231.2200 | Buy Now |