Part Details for TMDSADAP180TO100 by Texas Instruments
Overview of TMDSADAP180TO100 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMDSADAP180TO100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0202
|
Newark | Adaptor Card, Concerto 180Pin To 100Pin, Silicon Manufacturer:Texas Instruments, Core Architecture:Arm, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:-, For Use With:Controlcard Base Boards Or Compatible Boards Rohs Compliant: Yes |TEXAS INSTRUMENTS TMDSADAP180TO100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0000 / $76.5100 | Buy Now |
DISTI #
296-38632-ND
|
DigiKey | ADAPTR C2000 180 - 100DIMM Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$60.0000 | Buy Now |
DISTI #
595-TMDSADAP180TO100
|
Mouser Electronics | Sockets & Adapters 180 to 100 Pin DIMM Adapter RoHS: Compliant | 8 |
|
$66.4900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 25 |
|
$126.9219 | Buy Now |
DISTI #
3126152
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$66.8710 | Buy Now |
DISTI #
3126152
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$66.1374 | Buy Now |