Part Details for TMEH2S6-D350 by Panduit Corp
Overview of TMEH2S6-D350 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMEH2S6-D350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4316
|
Newark | Cable Tie Mount, Nylon 6.6, Black, Mount Fixing Type:Screw, Mounting Hole Dia:6.6Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:35.8Mm, Width:0.74Mm, Height:15.7Mm, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Panduit TMEH2S6-D350 (Alternate Part Number: 61305625869 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$310.9000 / $377.2300 | Buy Now |
DISTI #
298-23675-ND
|
DigiKey | CABLE TIE HLDR HD TIE MNT 1/4" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
293 In Stock |
|
$0.5939 / $0.8200 | Buy Now |
DISTI #
TMEH2S6-D350
|
Avnet Americas | Heavy Duty Cable Tie Mount 0.26 Inch Hole Weather Resistant Nylon 6.6 Black - Bag (Alt: TMEH2S6-D350) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$0.4438 | Buy Now |
DISTI #
644-TMEH2S6-D350
|
Mouser Electronics | Cable Tie Mounts Heavy Duty Tie Mount, 1/4" (6mm) Mountin RoHS: Compliant | 214 |
|
$0.5930 / $0.8200 | Buy Now |
DISTI #
PANTMEH2S6-D350
|
Heilind Electronics | HEAVY DUTY TIE MOUNT, 1/4 (6MM) MOUNTIN | Americas - 0 in Stock |
|
$0.5836 / $0.6322 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $0.5900 | Buy Now |
DISTI #
TMEH2S6-D350
|
TTI | Cable Tie Mounts Heavy Duty Tie Mount, 1/4" (6mm) Mountin RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.5720 / $0.6320 | Buy Now |
DISTI #
000000000005649743
|
Sager | Cable Tie Mounts Heavy Duty Tie Mount, 1/4 (6mm) Mountin Min Qty: 500 | 0 |
|
$0.4626 / $0.5268 | Buy Now |
Part Details for TMEH2S6-D350
TMEH2S6-D350 CAD Models
TMEH2S6-D350 Part Data Attributes:
|
TMEH2S6-D350
Panduit Corp
Buy Now
|
Compare Parts:
TMEH2S6-D350
Panduit Corp
|
Samacsys Manufacturer | Panduit |