-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87407-115LF | Amphenol Communications Solutions | Rib-Cage® Wire To Board Connector, Surface Mount Vertical Shrouded PCB Header, 30 Positions, Plain Mounting style. | |
59112-G36-07-115LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 14 Positions. | |
89007-115LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5651
|
Newark | Product Type: Ac/Dc, Package Style: Encapsulated, Output Power (W): 15, Input Voltage: 90-264 Vac/120-370 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Box Rohs Compliant: Yes |Traco Power TMG 07115 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1800 / $27.4200 | Buy Now |
DISTI #
TMG07115-ND
|
DigiKey | AC/DC CONVERTER 15V 7W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$23.6125 / $34.3000 | Buy Now |
DISTI #
495-TMG07115
|
Mouser Electronics | AC/DC Power Modules 7W 15V 466mA Encapsulated AC/DC RoHS: Compliant | 0 |
|
$26.8600 / $32.3400 | Order Now |
DISTI #
71021558
|
RS | Power Supply, AC-DC, Encapsulated, 7W,15 VDC 466 mA, 90-264V In | TRACO Power TMG 07115 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2100 / $31.0800 | RFQ |
DISTI #
TMG07115
|
TME | Converter: AC/DC, 7W, 90÷264VAC, Usup: 120÷370VDC, Uout: 15VDC, 80% Min Qty: 1 | 0 |
|
$30.5500 / $34.2800 | RFQ |
|
Neutron USA | AC/DC Power Modules 7W 15V 466mA Encapsulated AC/DC | 0 |
|
$118.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy