-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5657
|
Newark | Product Type: Ac/Dc, Package Style: Encapsulated, Output Power (W): 30, Input Voltage: 90-305 Vac/120-370 Vdc, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Box Rohs Compliant: Yes |Traco Power TMG 30103 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6200 / $50.9100 | Buy Now |
DISTI #
495-TMG30103
|
Mouser Electronics | AC/DC Power Modules 16.5W 3.3V 5A Encapsulated AC/DC RoHS: Compliant | 0 |
|
$49.5800 / $64.8900 | Order Now |
DISTI #
71021564
|
RS | Power Supply, AC-DC, Encapsulated, 16.5W,3.3 VDC 5000 mA, 90-264V In | TRACO Power TMG 30103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5500 / $67.4800 | RFQ |
DISTI #
TMG30103
|
TME | Converter: AC/DC, 16.5W, 90÷305VAC, Usup: 120÷370VDC, Uout: 3.3VDC Min Qty: 1 | 0 |
|
$56.7400 / $63.6600 | RFQ |
DISTI #
2829624
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 3.3V, 5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$63.2016 / $66.5743 | Buy Now |
DISTI #
2829624
|
Farnell | POWER SUPPLY, AC-DC, 3.3V, 5A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$49.3006 / $62.6010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy