Part Details for TMK063CG331JT-F by TAIYO YUDEN
Overview of TMK063CG331JT-F by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK063CG331JT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-5285-1-ND
|
DigiKey | CAP CER 330PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
176214 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
TMK063CG331JT-F
|
Avnet Americas | Cap Ceramic 330pF 25V C0G 5% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: TMK063CG331JT-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0043 | Buy Now |
DISTI #
963-TMK063CG331JT-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST063SCG331JF 25V 330pF C0G 0201 5 % RoHS: Compliant | 116495 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0057 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 330pF ±5% - 25VDC - C0G - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0062 / $0.0072 | Buy Now |
DISTI #
TMK063CG331JT-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST063SCG331JF 25V 330pF C0G 0201 5 % RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 75000 In Stock |
|
$0.0054 / $0.0069 | Buy Now |
DISTI #
TMK063CG331JT-F
|
Avnet Americas | Cap Ceramic 330pF 25V C0G 5% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: TMK063CG331JT-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0043 | Buy Now |
DISTI #
TMK063CG331JT-F
|
Avnet Americas | Cap Ceramic 330pF 25V C0G 5% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: TMK063CG331JT-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0043 | Buy Now |
Part Details for TMK063CG331JT-F
TMK063CG331JT-F CAD Models
TMK063CG331JT-F Part Data Attributes
|
TMK063CG331JT-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063CG331JT-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 330pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for TMK063CG331JT-F
This table gives cross-reference parts and alternative options found for TMK063CG331JT-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063CG331JT-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAST063SCG331JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG331JT-F vs MLAST063SCG331JFNA01 |
C0603NP0331JFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0201, CHIP | Darfon Corporation | TMK063CG331JT-F vs C0603NP0331JFTS |
MSAST063SCG331JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | TMK063CG331JT-F vs MSAST063SCG331JFNA01 |