Part Details for TMK105BJ103KVHF by TAIYO YUDEN
Overview of TMK105BJ103KVHF by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK105BJ103KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3314
|
Newark | Cap ,mlcc ,0402,25V ,x5R,0.01Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden TMK105BJ103KVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
587-6180-1-ND
|
DigiKey | CAP CER 10000PF 25V X5R 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61643 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
TMK105BJ103KVHF
|
Avnet Americas | Cap Ceramic 0.01uF 25V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: TMK105BJ103KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0057 | Buy Now |
DISTI #
963-TMK105BJ103KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST105SB5103KF 25V 0.01uF X5R 0402 10 % RoHS: Compliant | 134826 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 25V X5R .01uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0035 / $0.0042 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.01uF ±10% - 25VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0041 / $0.0051 | Buy Now |
DISTI #
TMK105BJ103KVHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST105SB5103KF 25V 0.01uF X5R 0402 10 % pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0036 / $0.0047 | Buy Now |
DISTI #
TMK105BJ103KVHF
|
Avnet Americas | Cap Ceramic 0.01uF 25V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: TMK105BJ103KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0057 | Buy Now |
Part Details for TMK105BJ103KVHF
TMK105BJ103KVHF CAD Models
TMK105BJ103KVHF Part Data Attributes:
|
TMK105BJ103KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK105BJ103KVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TMK105BJ103KVHF
This table gives cross-reference parts and alternative options found for TMK105BJ103KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK105BJ103KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAST105SB5103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105BJ103KVHF vs MMAST105SB5103KFNA01 |
MBAST105SB5103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105BJ103KVHF vs MBAST105SB5103KFNA01 |
MCAST105SB5103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105BJ103KVHF vs MCAST105SB5103KFNA01 |
MCAST105SB5103KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105BJ103KVHF vs MCAST105SB5103KFNA1J |
MBAST105SB5103KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105BJ103KVHF vs MBAST105SB5103KFNA18 |
MMAST105SB5103KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105BJ103KVHF vs MMAST105SB5103KFNA18 |