Part Details for TMK107B7224KAHT by TAIYO YUDEN
Overview of TMK107B7224KAHT by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK107B7224KAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1647
|
Newark | Cap ,mlcc ,0603,25V ,x7R,0.22Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden TMK107B7224KAHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0400 | Buy Now |
DISTI #
587-3470-1-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8483 In Stock |
|
$0.0186 / $0.1900 | Buy Now |
DISTI #
TMK107B7224KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: TMK107B7224KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0262 | Buy Now |
DISTI #
963-TMK107B7224KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST168SB7224KT 25V 0.22uF X7R 0603 10 % RoHS: Compliant | 3231 |
|
$0.0200 / $0.1500 | Buy Now |
|
Future Electronics | 1A010098A RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0196 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 25VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0180 / $0.0272 | Buy Now |
DISTI #
32733009
|
Verical | Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125°C Low ESR Automotive AEC-Q200 T/R Min Qty: 2428 Package Multiple: 1 | Americas - 6780 |
|
$0.0125 / $0.0129 | Buy Now |
DISTI #
9011840
|
TTI | .22UF 25V 10% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 172000 In Stock |
|
Buy Now | |
DISTI #
TMK107B7224KAHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST168SB7224KT 25V 0.22uF X7R 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0179 / $0.0192 | Buy Now |
DISTI #
TMK107B7224KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: TMK107B7224KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0262 | Buy Now |
Part Details for TMK107B7224KAHT
TMK107B7224KAHT CAD Models
TMK107B7224KAHT Part Data Attributes:
|
TMK107B7224KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107B7224KAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for TMK107B7224KAHT
This table gives cross-reference parts and alternative options found for TMK107B7224KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK107B7224KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCSH18B224K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | SPC Multicomp | TMK107B7224KAHT vs MCSH18B224K250CT |
TMF107B7224KAHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107B7224KAHT vs TMF107B7224KAHT |
MCAST168SB7224KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107B7224KAHT vs MCAST168SB7224KTNA1J |
MBAST168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107B7224KAHT vs MBAST168SB7224KTNA01 |
VCMS0603224K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.22uF, 0603 | Vatronics Technologies Limited | TMK107B7224KAHT vs VCMS0603224K025XT |
MC0603B224K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | SPC Multicomp | TMK107B7224KAHT vs MC0603B224K250CT |
0603B224K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Fenghua (HK) Electronics Ltd | TMK107B7224KAHT vs 0603B224K250NB |
MAAST168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107B7224KAHT vs MAAST168SB7224KTNA01 |
GXT188R71E224KE01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | TMK107B7224KAHT vs GXT188R71E224KE01J |
C0603X224K3RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.22uF, 0603 | KEMET Corporation | TMK107B7224KAHT vs C0603X224K3RAC9028 |