Part Details for TMK107BBJ225KAHT by TAIYO YUDEN
Overview of TMK107BBJ225KAHT by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK107BBJ225KAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2161
|
Newark | Cap ,mlcc ,0603,25V ,x5R,2.2Uf10% Rohs Compliant: Yes |Taiyo Yuden TMK107BBJ225KAHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0440 | Buy Now |
DISTI #
587-4333-1-ND
|
DigiKey | CAP CER 2.2UF 25V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11480 In Stock |
|
$0.0203 / $0.1800 | Buy Now |
DISTI #
TMK107BBJ225KAHT
|
Avnet Americas | Cap Ceramic 2.2uF 25V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: TMK107BBJ225KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0287 | Buy Now |
DISTI #
963-TMK107BBJ225KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST168BB5225KT 25V 2.2uF X5R 0603 10 % RoHS: Compliant | 33728 |
|
$0.0210 / $0.1800 | Buy Now |
|
Future Electronics | 0603 2.2 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 152000Reel |
|
$0.0194 / $0.0220 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 25VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0201 / $0.0234 | Buy Now |
DISTI #
76920131
|
Verical | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0603 85°C Low ESR Automotive AEC-Q200 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2301 | Americas - 36000 |
|
$0.0274 / $0.0342 | Buy Now |
DISTI #
60646326
|
Verical | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0603 85°C Low ESR Automotive AEC-Q200 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2144 | Americas - 4000 |
|
$0.0325 | Buy Now |
DISTI #
32732727
|
Verical | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0603 85°C Low ESR Automotive AEC-Q200 T/R Min Qty: 1214 Package Multiple: 1 | Americas - 2337 |
|
$0.0256 / $0.0258 | Buy Now |
DISTI #
TMK107BBJ225KAHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST168BB5225KT 25V 2.2uF X5R 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0203 / $0.0242 | Buy Now |
Part Details for TMK107BBJ225KAHT
TMK107BBJ225KAHT CAD Models
TMK107BBJ225KAHT Part Data Attributes:
|
TMK107BBJ225KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107BBJ225KAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for TMK107BBJ225KAHT
This table gives cross-reference parts and alternative options found for TMK107BBJ225KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK107BBJ225KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAST168AB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107BBJ225KAHT vs MLAST168AB5225KTNA01 |
MMAST168BB5225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107BBJ225KAHT vs MMAST168BB5225KTNA18 |
MCAST168BB5225KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107BBJ225KAHT vs MCAST168BB5225KTNA1J |
MBAST168BB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107BBJ225KAHT vs MBAST168BB5225KTNA01 |
MCAST168BB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107BBJ225KAHT vs MCAST168BB5225KTNA01 |
TMK107BJ225KA-TD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | TAIYO YUDEN | TMK107BBJ225KAHT vs TMK107BJ225KA-TD |
MSAST168AB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107BBJ225KAHT vs MSAST168AB5225KTNA01 |
MMAST168BB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107BBJ225KAHT vs MMAST168BB5225KTNA01 |
MBAST168BB5225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | TMK107BBJ225KAHT vs MBAST168BB5225KTNA18 |