Part Details for TMK325 B7226MMHP by TAIYO YUDEN
Overview of TMK325 B7226MMHP by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK325 B7226MMHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CETMK325B7226MMHP
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 25 V, � 20%, X7R, 1210 [3225 Metric] (Alt: CETMK325B7226MMHP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |