-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8485
|
Newark | Power Supply, Ac-Dc, 24V, 0.833A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:24V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Traco Power TMLM 20124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$41.1900 / $49.4200 | Buy Now |
DISTI #
1951-1293-ND
|
DigiKey | AC/DC CONVERTER 24V 20W Min Qty: 1 Lead time: 12 Weeks Container: Box |
167 In Stock |
|
$39.2750 / $50.3500 | Buy Now |
DISTI #
495-TMLM-20124
|
Mouser Electronics | AC/DC Power Modules Product Type: AC/DC, Package Style: Encapsulated, Output Power (W): 20, Input Voltage: 90 264 VAC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 144 |
|
$44.4100 / $53.8800 | Buy Now |
DISTI #
70421654
|
RS | Power Supply, AC-DC, 20W,1 ,Embedded Switch Mode (SMPS),24V dc,833mA | TRACO Power TMLM 20124 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7900 | RFQ |
DISTI #
TMLM20124
|
TME | Converter: AC/DC, 20W, 90÷264VAC, Usup: 120÷370VDC, Uout: 24VDC Min Qty: 1 | 17 |
|
$46.9200 / $52.8700 | Buy Now |
DISTI #
1869232
|
element14 Asia-Pacific | PSU, AC/DC, 24V, 0.8A, 20W, MODULE RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$51.6072 / $54.8510 | Buy Now |
DISTI #
1869232
|
Farnell | PSU, AC/DC, 24V, 0.8A, 20W, MODULE RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 22 |
|
$38.1134 / $51.8502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy