-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2830
|
Newark | Pcb Mount Power Supply, Fixed, 85 V, 264 V, 24 W, 12 V, 2 A Rohs Compliant: Yes |Traco Power TMM 24112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$55.4100 / $66.4900 | Buy Now |
DISTI #
1951-1007-ND
|
DigiKey | AC/DC CONVERTER 12V 24W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$52.8000 / $70.3900 | Buy Now |
DISTI #
495-TMM24112
|
Mouser Electronics | AC/DC Power Modules Product Type: AC/DC, Package Style: Encapsulated, Output Power (W): 24, Input Voltage: 85-264 VAC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$59.7100 / $72.4600 | Order Now |
DISTI #
70406327
|
RS | Power Supply, AC-DC, Module, Output, 12V@2000mA, TMM Series | TRACO Power TMM 24112 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$64.1500 / $68.9800 | RFQ |
DISTI #
TMM24112
|
TME | Converter: AC/DC, 24W, 85÷264VAC, Usup: 120÷370VDC, Uout: 12VDC Min Qty: 1 | 0 |
|
$63.1200 / $71.1200 | RFQ |
DISTI #
2451674
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 12V, 2A RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$70.3207 / $75.6715 | Buy Now |
DISTI #
2451674
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 12V, 2A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 14 |
|
$51.0807 / $69.4748 | Buy Now |
|
Neutron USA | Switching Power Supplies | 25 |
|
$164.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy