-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0638
|
Newark | Header, 2.0Mm, Smd, 2X2 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-102-01-T-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5461 |
|
$0.1730 / $0.4290 | Buy Now |
DISTI #
SAM1171-02-ND
|
DigiKey | CONN HEADER SMD 4POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
587 In Stock |
|
$0.1605 / $0.3800 | Buy Now |
DISTI #
TMM-102-01-T-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD - Bulk (Alt: TMM-102-01-T-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5461 Factory Stock |
|
$0.1900 / $0.4900 | Buy Now |
DISTI #
200-TMM10201TDSM
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 403 |
|
$0.1200 / $0.4900 | Buy Now |
DISTI #
V36:1790_07460245
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2217 | Americas - 1896 |
|
$0.3100 / $0.4900 | Buy Now |
DISTI #
E02:0323_01322457
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2348 | Europe - 150 |
|
$0.3354 / $0.5301 | Buy Now |
DISTI #
V99:2348_07460245
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1845 | Americas - 51 |
|
$0.3100 / $0.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
899 In Stock |
|
$0.1200 / $0.4900 | Buy Now |
DISTI #
TMM-102-01-T-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD - Bulk (Alt: TMM-102-01-T-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5461 Factory Stock |
|
$0.1900 / $0.4900 | Buy Now |
|
Powell Electronics | 2.00 mm Low Prof Ter Min Qty: 1 | 3277 |
|
$0.1900 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-102-01-T-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-102-01-T-D-SM
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.158 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.27 mm | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |