-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P6533
|
Newark | Header, 2.0Mm, 2X12 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Contact Termination Type:Through Hole, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-112-03-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1044 |
|
$1.2600 / $2.4300 | Buy Now |
DISTI #
SAM10232-ND
|
DigiKey | CONN HEADER VERT 24POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
101 In Stock |
|
$1.9865 / $2.5600 | Buy Now |
DISTI #
TMM-112-03-L-D
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TMM-112-03-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1044 Factory Stock |
|
$1.5400 / $2.8300 | Buy Now |
DISTI #
200-TMM11203LD
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 95 |
|
$0.5500 / $2.5600 | Buy Now |
DISTI #
V36:1790_10514793
|
Arrow Electronics | Conn Unshrouded Header HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1023 | Americas - 3253 |
|
$1.8700 / $2.5600 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Automotive Bulk RoHS: Compliant |
2540 In Stock |
|
$0.8240 / $2.2450 | Buy Now |
DISTI #
25696376
|
Verical | Conn Unshrouded Header HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1023 | Americas - 3253 |
|
$1.8700 / $2.5600 | Buy Now |
DISTI #
51689169
|
Verical | Conn Unshrouded Header HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1503 | Americas - 2540 |
|
$2.9250 | Buy Now |
|
Powell Electronics | 2.00 mm Low Prof Terminal Strip Min Qty: 1 | 689 |
|
$1.2800 / $2.5600 | Buy Now |
DISTI #
TMM-112-03-L-D
|
Avnet Abacus | Conn Unshrouded Header HDR 24 POS 2mm Solder ST Thru-Hole (Alt: TMM-112-03-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-112-03-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-112-03-L-D
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.948 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |