Part Details for TMM-115-01-S-D-SM-A-TR by Samtec Inc
Overview of TMM-115-01-S-D-SM-A-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TMM-115-01-S-D-SM-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-115-01-S-D-SM-A-TR-ND
|
DigiKey | 2MM TERMINAL STRIP Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TMM-115-01-S-D-SM-
|
Avnet Americas | Conn Unshrouded HDR 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-115-01-S-D-SM-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1600 / $4.5200 | Buy Now |
DISTI #
TMM-115-01-S-D-SM-
|
Avnet Americas | Conn Unshrouded HDR 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-115-01-S-D-SM-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000004047501
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1600 / $4.5200 | Buy Now |
Part Details for TMM-115-01-S-D-SM-A-TR
TMM-115-01-S-D-SM-A-TR CAD Models
TMM-115-01-S-D-SM-A-TR Part Data Attributes:
|
TMM-115-01-S-D-SM-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-115-01-S-D-SM-A-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 | |
UL Flammability Code | 94V-0 |