Part Details for TMM-115-01-TM-D-RA-011 by Samtec Inc
Overview of TMM-115-01-TM-D-RA-011 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-115-01-TM-D-RA-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-115-01-TM-D-RA-011-ND
|
DigiKey | 2MM TERMINAL STRIP Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TMM-115-01-TM-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-115-01-TM-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7510 / $2.8500 | Buy Now |
DISTI #
TMM-115-01-TM-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-115-01-TM-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMM-115-01-TM-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-115-01-TM-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002915823
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7510 / $2.8500 | Buy Now |
Part Details for TMM-115-01-TM-D-RA-011
TMM-115-01-TM-D-RA-011 CAD Models
TMM-115-01-TM-D-RA-011 Part Data Attributes
|
TMM-115-01-TM-D-RA-011
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-115-01-TM-D-RA-011
Samtec Inc
Board Connector, 29 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body Breadth | 0.155 inch | |
Body Depth | 0.188 inch | |
Body Length | 1.185 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |
Alternate Parts for TMM-115-01-TM-D-RA-011
This table gives cross-reference parts and alternative options found for TMM-115-01-TM-D-RA-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-115-01-TM-D-RA-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-115-01-L-D-002 | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-115-01-TM-D-RA-011 vs TMM-115-01-L-D-002 |
TMM-115-01-L-D-028 | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-115-01-TM-D-RA-011 vs TMM-115-01-L-D-028 |
TMM-115-05-L-D-030 | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-115-01-TM-D-RA-011 vs TMM-115-05-L-D-030 |
TMM-115-06-F-D-030 | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-115-01-TM-D-RA-011 vs TMM-115-06-F-D-030 |
TMM-115-01-L-D-020 | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-115-01-TM-D-RA-011 vs TMM-115-01-L-D-020 |