Part Details for TMM-6-0-12-1 by Amphenol Communications Solutions
Overview of TMM-6-0-12-1 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-6-0-12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-6-0-12-1
|
TME | Wire-board, socket, female, PIN: 12, SMT, on PCBs, 30V, 1A, -40÷105°C Min Qty: 5600 | 0 |
|
$0.6500 | RFQ |
DISTI #
1865098
|
Farnell | SOCKET, SMT, 1.27MM, 12WAY RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2786 / $0.4079 | Buy Now |