Part Details for TMM41256AP-12 by Toshiba America Electronic Components
Overview of TMM41256AP-12 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM41256AP-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Plastic, DIP | 299 |
|
$2.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
Buy Now |
Part Details for TMM41256AP-12
TMM41256AP-12 CAD Models
TMM41256AP-12 Part Data Attributes
|
TMM41256AP-12
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMM41256AP-12
Toshiba America Electronic Components
IC,DRAM,PAGE MODE,256KX1,MOS,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 120 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Current-Max | 0.072 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |