Part Details for TMMH-131-01-F-D-ES by Samtec Inc
Overview of TMMH-131-01-F-D-ES by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMMH-131-01-F-D-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P4504
|
Newark | Connector, Header, 62Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:62Contacts, Contact Termination Type:Through Hole, Product Range:Tmmh Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMMH-131-01-F-D-ES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$4.3800 / $7.8900 | Buy Now |
DISTI #
612-TMMH-131-01-F-D-ES-ND
|
DigiKey | 2MM LOW PROFILE STRIPS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7600 | Buy Now |
DISTI #
TMMH-131-01-F-D-ES
|
Avnet Americas | Conn Shrouded Header HDR 62 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TMMH-131-01-F-D-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 Factory Stock |
|
$4.2900 / $6.5700 | Buy Now |
DISTI #
200-TMMH13101FDES
|
Mouser Electronics | Headers & Wire Housings Low Profile Header Strips with End Shroud, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.2200 / $6.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.2200 / $6.5700 | Buy Now | |
DISTI #
TMMH-131-01-F-D-ES
|
Avnet Americas | Conn Shrouded Header HDR 62 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TMMH-131-01-F-D-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 Factory Stock |
|
$4.2900 / $6.5700 | Buy Now |
|
Powell Electronics | Low Profile Header Min Qty: 1 | 35 |
|
$4.2900 / $6.5700 | Buy Now |
DISTI #
000000000002240250
|
Sager | Headers & Wire Housings Low Profile Header Strips with End Shroud, 2.00 mm Pitch Min Qty: 1 | 59 |
|
$3.8800 / $6.5700 | Buy Now |
|
Master Electronics | 0 |
|
$2.2200 / $6.5700 | Buy Now | |
DISTI #
5cd92b3dcd7c1c4c38872b0a
|
Samtec | Low Profile Header Strips with End Shroud, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 59 |
|
$2.2200 / $6.5700 | Buy Now |
Part Details for TMMH-131-01-F-D-ES
TMMH-131-01-F-D-ES CAD Models
TMMH-131-01-F-D-ES Part Data Attributes:
|
TMMH-131-01-F-D-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-131-01-F-D-ES
Samtec Inc
Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.157 inch | |
Body Depth | 0.079 inch | |
Body Length | 2.449 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 |