Part Details for TMOV14RP460E by Littelfuse Inc
Overview of TMOV14RP460E by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV14RP460E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4804
|
Newark | Thermally Protected Varistor 14Mm Rohs/ Bulk |Littelfuse TMOV14RP460E Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9760 / $1.0900 | Buy Now |
DISTI #
F11281-ND
|
DigiKey | VARISTOR 750V 6KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1222 In Stock |
|
$0.8904 / $1.9100 | Buy Now |
DISTI #
576-TMOV14RP460E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 1273 |
|
$0.8900 / $1.9100 | Buy Now |
DISTI #
P40:2555_13152861
|
Arrow Electronics | Var MOV 460VAC/610VDC 6000A 825V Thru-Hole Radial RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2245 | Europe - 5780 |
|
$0.8095 / $1.5370 | Buy Now |
DISTI #
V36:1790_06479802
|
Arrow Electronics | Var MOV 460VAC/610VDC 6000A 825V Thru-Hole Radial RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2339 | Americas - 729 |
|
$0.8694 / $1.8802 | Buy Now |
|
Future Electronics | TMOV® Series 610 VDC 460 V RMS 1240 V Clamp 6000 A 220 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.9450 / $1.0300 | Buy Now |
|
Future Electronics | TMOV® Series 610 VDC 460 V RMS 1240 V Clamp 6000 A 220 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.9450 / $1.0300 | Buy Now |
DISTI #
74085474
|
Verical | Var MOV 460VAC/610VDC 6000A 825V Thru-Hole Radial RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2339 | Americas - 729 |
|
$0.8694 / $1.8802 | Buy Now |
DISTI #
TMOV14RP460E
|
TTI | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8900 / $0.9200 | Buy Now |
DISTI #
TMOV14RP460E
|
TME | Varistor: metal-oxide, THT, 460VAC, 610VDC, 750V, 6kA, -55÷85°C Min Qty: 1500 | 0 |
|
$0.9000 | RFQ |
Part Details for TMOV14RP460E
TMOV14RP460E CAD Models
TMOV14RP460E Part Data Attributes
|
TMOV14RP460E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP460E
Littelfuse Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 180 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 610 V |