Part Details for TMOV20RP130E by Littelfuse Inc
Overview of TMOV20RP130E by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV20RP130E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8146
|
Newark | Metal Oxide Varistor, 130V 340V Rad, Voltage Rating Vac:130V, Voltage Rating Vdc:170V, Product Range:Tmov Series, Clamping Voltage Vc Max:340V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Capacitance, Cd:1900Pf Rohs Compliant: Yes |Littelfuse TMOV20RP130E Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.3700 | Buy Now |
DISTI #
F4028-ND
|
DigiKey | VARISTOR 205V 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
692 In Stock |
|
$1.0151 / $2.3000 | Buy Now |
DISTI #
576-TMOV20RP130E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 1301 |
|
$1.1300 / $2.1500 | Buy Now |
DISTI #
V79:2366_25091132
|
Arrow Electronics | Var MOV 130VAC/170VDC 10000A 225.5V Thru-Hole Radial Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 78 |
|
$0.8788 / $1.3400 | Buy Now |
|
Future Electronics | TMOV® Series 226 VDC 130 V RMS 340 V Clamp 10000 A 1900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Bag | 0Bag |
|
$1.0200 / $1.0800 | Buy Now |
|
Future Electronics | TMOV® Series 226 VDC 130 V RMS 340 V Clamp 10000 A 1900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Bag | 0Bag |
|
$1.0200 / $1.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $2.5000 | Buy Now |
DISTI #
61696091
|
Verical | Var MOV 130VAC/170VDC 10000A 225.5V Thru-Hole Radial Bulk Min Qty: 8 Package Multiple: 1 Date Code: 2136 | Americas - 78 |
|
$0.8788 / $1.3400 | Buy Now |
|
Quest Components | 148 |
|
$0.9761 / $2.7888 | Buy Now | |
DISTI #
TMOV20RP130E
|
TTI | Varistors THERMALLY PROTECTED VARISTOR 20MM pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 205 In Stock |
|
$1.0200 / $1.9600 | Buy Now |
Part Details for TMOV20RP130E
TMOV20RP130E CAD Models
TMOV20RP130E Part Data Attributes:
|
TMOV20RP130E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP130E
Littelfuse Inc
Varistor, 100J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 100 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 170 V |
Alternate Parts for TMOV20RP130E
This table gives cross-reference parts and alternative options found for TMOV20RP130E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20RP130E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV20RP130M | Varistor, 100J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TMOV20RP130E vs TMOV20RP130M |
TMOV14RP250M | Varistor, 100J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TMOV20RP130E vs TMOV14RP250M |
V250LU20CX10 | RESISTOR, VOLTAGE DEPENDENT, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20RP130E vs V250LU20CX10 |
V250LS20CX10 | RESISTOR, VOLTAGE DEPENDENT, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20RP130E vs V250LS20CX10 |
V250LT20CX10 | RESISTOR, VOLTAGE DEPENDENT, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20RP130E vs V250LT20CX10 |